16-bit buffer/driver with 3-state outputs, featuring BICMOS technology. Operates from 4.5V to 5.5V with a typical 5V supply voltage. Offers 16 non-inverting input channels and 16 output channels, each with a 3-state capability. Supports high level output current of -32mA and low level output current of 64mA. Packaged in a TFSOP for surface mounting, with a propagation delay of 3.9ns. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT16241ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT16241ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16241ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.