
16-bit buffer/driver with 3-state outputs, featuring BICMOS technology and a 48-SSOP package. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. Offers 16 non-inverting channels with 3-state outputs, capable of sourcing -32mA and sinking 64mA. Includes a propagation delay of 3.9ns and a turn-on delay time of 6.9ns. Designed for surface mounting, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT16241ADLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT16241ADLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16241ADLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
