Texas Instruments SN74ABT16244ADGG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Mount | Standard |
| Number of Bits | 16 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16244ADGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
