
16-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a TFSOP package. This BICMOS technology component offers 16 non-inverting channels with a maximum operating temperature of 85°C and a minimum of -40°C. It operates at a nominal 5V supply voltage, supporting a range from 4.5V to 5.5V, and provides a high level output current of -32mA and a low level output current of 64mA. Key performance metrics include a propagation delay of 3.7ns and a turn-on delay time of 4.8ns.
Sign in to ask questions about the Texas Instruments SN74ABT16244ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT16244ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16244ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
