
16-bit buffer/driver with 3-state outputs, featuring BICMOS technology. Offers 16 non-inverting channels with 4 bits per element, supporting a 4.5V to 5.5V operating supply voltage. Delivers 64mA low-level output current and -32mA high-level output current, with a propagation delay of 3.7ns. Encased in a 48-SSOP package, this surface-mount component operates from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ABT16244ADLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT16244ADLG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 32mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.7ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16244ADLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
