
16-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a 48-SSOP package. Operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. Offers 16 non-inverting input/output channels, each with 4 bits per element, supporting a total of 16 bits. Delivers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 3.7ns. Suitable for industrial applications with an operating temperature range of -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ABT16244ADLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT16244ADLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 32mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16244ADLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
