
Dual 16-bit, 3-state, bidirectional bus transceiver. Features 16 channels with 8 bits per element, BICMOS technology, and non-inverting logic. Operating supply voltage is 5V, with a range of 4.5V to 5.5V. Offers a propagation delay of 6.4ns and a turn-on delay time of 3.7ns. Packaged in a 48-pin TSSOP for surface mounting, supplied on tape and reel.
Texas Instruments SN74ABT16245ADGGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Number of Transceivers | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16245ADGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
