
18-bit universal bus transceiver featuring 3-state outputs. This BICMOS technology device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers 64mA high-level and 32mA low-level output current. Designed for surface mounting in a 56-SSOP package, it supports a wide operating temperature range of -40°C to 85°C. Propagation delay is 5.2ns, with a turn-on delay time of 6.5ns.
Sign in to ask questions about the Texas Instruments SN74ABT162500DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT162500DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162500DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
