
18-bit registered transceiver with true outputs, featuring 3-state, non-inverting outputs. Operates bidirectionally with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers high level output current of 64mA and low level output current of 32mA. Packaged in a 56-pin SSOP for surface mounting, with a propagation delay of 4.8ns. This RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT162501DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT162501DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.024339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162501DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
