
18-bit universal bus transceiver with 3-state outputs, designed for bidirectional data flow. Features 18 channels with non-inverting logic and a BICMOS technology for efficient operation. Supports a wide operating supply voltage range of 4.5V to 5.5V, with a typical 5V requirement. Offers high level output current of 64mA and low level output current of 32mA. Packaged in a 56-SSOP for surface mounting, operating between -40°C and 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ABT162601DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT162601DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT162601DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.