
16-Bit Transparent D-Type Latches with 3-State Outputs, featuring BICMOS technology. These surface-mount devices operate from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. Each unit contains two independent 16-bit latch circuits, offering non-inverting logic and 3-state outputs capable of sourcing or sinking 32mA. The 48-SSOP package measures 15.88mm in length, 7.49mm in width, and 2.59mm in height, with a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments SN74ABT16373ADL technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Quiescent Current | 85mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16373ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
