
16-bit transparent D-type latches with 3-state outputs, featuring BICMOS technology. Operates from 4.5V to 5.5V with a typical 5V supply voltage. Offers 16 input and 16 output lines, with a low-level output current of 64mA and high-level output current of -32mA. Includes 2 independent circuits, each with 16 bits. Packaged in a 48-SSOP for surface mounting, with a propagation delay of 8.1ns and turn-on delay time of 4.1ns.
Texas Instruments SN74ABT16373ADLRG4 technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16373ADLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.