
18-bit universal bus transceiver with 3-state outputs, designed for surface mounting in a 56-SSOP package. This BICMOS technology device offers bidirectional data flow with 18 channels and 18 outputs, featuring non-inverting logic. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 4.5V to 5.5V. Key electrical specifications include a high level output current of 64mA and a low level output current of 32mA, with a maximum supply current of 76mA. Propagation delay is 4.5ns, and turn-on delay time is 6.5ns. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ABT16501DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT16501DLR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 2.59mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Logic Function | Transceiver, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 76mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.024339oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT16501DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.