
Bidirectional 18-bit transceiver, featuring 3-state outputs and non-inverting logic. Operates from a 4.5V to 5.5V supply voltage with a minimum operating temperature of -40°C and a maximum of 85°C. This BICMOS technology component offers a propagation delay of 4.6ns and a turn-on delay time of 13.6ns. Packaged in a 56-pin SSOP for surface mounting, it is RoHS compliant and available in rail/tube packaging.
Texas Instruments SN74ABT18245ADL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 33mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.6ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18245ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
