
Texas Instruments SN74ABT18504PMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 36mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT18504PMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
