Octal buffer/line driver with 3-state outputs, featuring 8 bits and 8 output channels. This BICMOS technology component operates with a supply voltage of 4.5V to 5.5V, with a typical operating voltage of 5V. It offers a low-level output current of 12mA and a high-level output current of -32mA. The device supports through-hole mounting in a 20-PDIP package and operates within a temperature range of -40°C to 85°C. Propagation delay is 5.1ns, and turn-on delay time is 6.8ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |