The SN74ABT2244ADB is an 8-channel non-inverting buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a supply voltage of 4.5V to 5.5V and has a quiescent current of 30mA. The device is RoHS compliant and features a propagation delay of 8.3ns. It is available in an SSOP-20 package and is suitable for surface mount applications.
Texas Instruments SN74ABT2244ADB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 8.3ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.