The SN74ABT2244APWRG4 is an 8-bit dual inverting buffer from Texas Instruments, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. The device features a propagation delay of 5.3ns and a quiescent current of 24mA. It is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Texas Instruments SN74ABT2244APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
No datasheet is available for this part.