
Octal transceiver and line/MOS driver featuring 3-state outputs. This bidirectional, non-inverting component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 8 channels with a high level output current of 64mA and a low level output current of 32mA. Designed for surface mounting in a TSSOP package, it boasts a propagation delay of 4.5ns and operates across a temperature range of -40°C to 85°C. This RoHS compliant BICMOS technology device is ideal for logic applications.
Texas Instruments SN74ABT2245PW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT2245PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
