
Octal buffer/driver with 3-state outputs, featuring 8 channels and 2 independent circuits. This BICMOS technology component offers inverting logic function with a propagation delay of 6.4ns and turn-on delay time of 4.6ns. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and supports high level output current of -32mA and low level output current of 64mA. Packaged in a 20-SOIC for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ABT240ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT240ADWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT240ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
