Dual 4-bit buffer/driver with inverted, 3-state outputs. Features 8 input lines and 8 output lines, operating from a 4.5V to 5.5V supply with a nominal 5V operating voltage. BICMOS technology enables a propagation delay of 4.6ns. Designed for surface mounting in a 20-pin SOIC package, this component offers high and low level output currents of -32mA and 64mA respectively. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT240ADWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT240ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT240ADWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.