Octal buffer/driver with 3-state outputs, featuring 8 input and 8 output lines. This BICMOS technology component operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a propagation delay of 4.6ns and supports both inverting and non-inverting logic functions. Designed for surface mounting, it comes in a 20-SOIC package with dimensions of 12.8mm length, 7.52mm width, and 2.35mm height. This RoHS compliant component is suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT240ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT240ADWRG4 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.6ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT240ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
