
Octal buffer/driver featuring 3-state outputs, designed for through-hole mounting in a 20-PDIP package. This BICMOS technology component offers 8 channels with 8 input and 8 output lines, functioning as an inverting buffer. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports output currents of -32mA (high) and 64mA (low). With a propagation delay of 4.6ns, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74ABT240AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 30mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT240AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
