Octal Buffers Drivers With 3-State Outputs 20-PDIP -40 to 85
Texas Instruments SN74ABT244N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74ABT244N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.