
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and positive edge clock triggering. Operates at a maximum frequency of 200MHz with a propagation delay of 7.1ns and turn-on delay of 4.2ns. Supports a wide operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V. This through-hole mounted component is housed in a 20-pin DIP package and offers TTL, 3-state output types with 64mA low-level and -32mA high-level output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74ABT374AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT374AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
