Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas Instruments SN74ABT534DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.