
Octal registered transceiver IC, featuring 8 bidirectional channels with 3-state outputs. This BICMOS technology component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a high level output current of 64mA and a low level output current of 32mA. Designed for surface mount applications in a 24-TSSOP package, it provides a propagation delay of 5.9ns and operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74ABT543APW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT543APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
