
Octal registered transceivers with 3-state outputs, featuring 8 bits per element and 8 channels. This bidirectional buffer/line driver operates with a supply voltage of 4.5V to 5.5V, typically 5V. It offers a high level output current of 64mA and a low level output current of 32mA. The component supports a wide operating temperature range from -40°C to 85°C and is packaged in a 24-TSSOP for surface mounting. Key technical specifications include a propagation delay of 5.9ns and a turn-on delay time of 8.4ns, with a quiescent current of 24mA.
Sign in to ask questions about the Texas Instruments SN74ABT543APWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT543APWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT543APWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
