8-bit registered transceiver, 74ABT series, featuring true outputs and 3-state capability. This bidirectional logic IC operates with a supply voltage of 4.5V to 5.5V, with a typical 5V operating voltage. It offers a high level output current of 64mA and a low level output current of 64mA. The component is housed in a 24-pin TSSOP package for surface mounting and has a propagation delay of 5.9ns. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT543APWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT543APWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT543APWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.