Octal registered transceivers with 3-state outputs, featuring 8 channels and 8 bits per element. This BICMOS technology component operates bidirectionally with non-inverting polarity and an inverting logic function. It offers a high level output current of 64mA and a low level output current of 64mA. The device supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Packaged in a 24-TSSOP for surface mounting, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT543APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT543APWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.4ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT543APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
