
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. It offers a high level output current of 64mA and a low level output current of 32mA, with a typical propagation delay of 4.6ns. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C, packaged in a 20-SSOP format on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ABT623DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT623DBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 22mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT623DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
