
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This integrated circuit offers 8 bits of data handling with an inverting logic function. It operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. The device supports a high level output current of 64mA and a low level output current of 32mA. Packaged in a 20-TSSOP, it is suitable for surface mounting and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT623PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT623PWR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT623PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
