Octal Bus Transceiver, 8-bit, Inverting logic function, featuring 3-state outputs. Bidirectional data flow with a high level output current of 64mA and low level output current of 64mA. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Surface mountable in a 20-SSOP package, this component offers a propagation delay of 4.9ns and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT640DBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.