
Octal bus transceiver featuring 3-state outputs and bidirectional data flow. This 8-bit, inverting logic transceiver operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 7.3ns. The component is housed in a 20-pin PDIP package for through-hole mounting and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74ABT640N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.3ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT640N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.