Octal transceiver with parity generators/checkers and 3-state outputs. Features bidirectional data flow, 8 bits per element, and 8 outputs. Operates with a supply voltage of 4.5V to 5.5V, typically 5V. Offers a high level output current of 64mA and a low level output current of 64mA. Packaged in a 24-SOIC surface mount configuration, suitable for operation between -40°C and 85°C. Includes RoHS compliance and a propagation delay of 4.6ns.
Texas Instruments SN74ABT657ADWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.