8-bit bidirectional transceiver with true output, featuring 3-state outputs and inverting logic function. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a high level output current of 64mA and low level output current of 64mA. This surface mount SOIC-24 package component has a propagation delay of 4.6ns and a wide operating temperature range of -40°C to 85°C. RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ABT657ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT657ADWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT657ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
