
Asynchronous FIFO memory, 512 words x 18 bits x 2 circuits, offering 18Kb density with a 12ns access time. Features bidirectional data bus, 66.7MHz frequency, and programmable flags. Operates from a 4.5V to 5.5V supply, with a 0°C to 70°C temperature range. Surface mountable in a PQFP package, this RoHS compliant component is lead-free.
Sign in to ask questions about the Texas Instruments SN74ABT7820-15PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT7820-15PH technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | PQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT7820-15PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
