
Synchronous FIFO memory IC, 18Kb density, 18-bit data bus width, and bidirectional bus operation. Features a 12ns access time, 66.7MHz frequency, and supports programmable flags. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Packaged in an 80-pin LQFP for surface mounting, this RoHS compliant component is designed for a 0°C to 70°C temperature range.
Texas Instruments SN74ABT7820-15PN technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 66.7MHz |
| FWFT Support | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Weight | 0.016427oz |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.
