
Bidirectional asynchronous FIFO memory, 512 words x 18 bits x 2 circuits, offering 18Kb density. Features a 17ns access time and operates at up to 33.4MHz. Supports programmable flags and surface mount installation in a BQFP package. Operates from a 4.5V to 5.5V supply, with a maximum supply current of 95mA.
Sign in to ask questions about the Texas Instruments SN74ABT7820-30PH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT7820-30PH technical specifications.
| Access Time | 17ns |
| Bus Directional | Bidirectional |
| Package/Case | BQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 18Kb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT7820-30PH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
