
Synchronous FIFO memory IC with 18Kb density, featuring an 18-bit data bus width and bidirectional bus operation. Offers a 17ns access time and operates at frequencies up to 33.4MHz. Designed for surface mount installation in an LQFP package, this component supports programmable flags and operates within a 4.5V to 5.5V supply voltage range.
Texas Instruments SN74ABT7820-30PN technical specifications.
| Access Time | 17ns |
| Bus Directional | Bidirectional |
| Package/Case | LQFP |
| Data Bus Width | 18b |
| Density | 18Kb |
| Direction | Bidirectional |
| Frequency | 33.4MHz |
| FWFT Support | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 18Kb |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Rail/Tube |
| Programmable Flags Support | Yes |
| Radiation Hardening | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.016427oz |
| RoHS | Compliant |
No datasheet is available for this part.
