
9-bit D-type flip-flop with positive edge clock triggering, operating at up to 200MHz. Features 3-state TTL outputs with a high-level output current of -32mA and a low-level output current of 64mA. This BICMOS technology component is designed for surface mounting in a 24-pin SOIC package. It operates within a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The component offers a propagation delay of 6.1ns and a turn-on delay time of 4.3ns.
Texas Instruments SN74ABT823DWRG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT823DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
