9-bit bus-interface D-type latches with 3-state outputs, featuring non-inverting logic and a propagation delay of 6.3ns. This surface-mount device operates with a supply voltage range of 4.5V to 5.5V, supporting high-level output current of 64mA and low-level output current of 32mA. Designed for a temperature range of -40°C to 85°C, it is packaged in a 24-SOIC format, supplied on tape and reel.
Texas Instruments SN74ABT843DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Number of Outputs | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.4ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.