Bidirectional 8-bit to 9-bit parity bus transceiver, featuring 3-STATE outputs and inverting logic. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal. Delivers 64mA high and low level output current. Packaged in a 24-SOIC surface mount configuration, this RoHS compliant component offers a propagation delay of 5.3ns and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74ABT853DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT853DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT853DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
