
The SN74ABT8996PW is a 10-bit microcontroller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and available in quantities of 60 per rail or tube packaging. It operates at a supply voltage of 5.5V and has a weight of 0.003157oz.
Sign in to ask questions about the Texas Instruments SN74ABT8996PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ABT8996PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABT8996PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
