Dual 9-bit boundary scan register transceiver, featuring 18 bidirectional channels and 18 true outputs. This BICMOS technology device operates with a supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 85°C. Packaged in a 64-pin LQFP for surface mounting, it offers 3-state outputs and a propagation delay of 15ns.
Texas Instruments SN74ABTH18646APMG4 technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH18646APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.