Octal Bus Transceiver, featuring 8 bidirectional channels with 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, supporting a typical 5V. Offers high-level output current of 64mA and low-level output current of 32mA. Utilizes BICMOS technology for efficient operation, with a propagation delay of 6.2ns. Packaged in a 20-PDIP for through-hole mounting, this RoHS compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74ABTH245N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ABTH |
| Technology | BICMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ABTH245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
