
CMOS logic inverter IC featuring 6 independent inverter gates. Operates with a supply voltage range of 2V to 6V, providing 24mA output current at both low and high levels. Offers a propagation delay of 7ns and a turn-on delay of 7.5ns. Packaged in a 14-pin SOIC surface-mount case with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74AC04D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
