
CMOS Hex Inverter IC, featuring six independent inverting gates. Surface mountable in a 14-TSSOP package, this component operates across a 2V to 6V supply voltage range with a typical 5V operating voltage. It offers a maximum output current of 24mA (both high and low) and boasts a propagation delay of 7ns. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments SN74AC04PW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC04PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
