
Quadruple 2-input positive AND gate IC, featuring CMOS technology for efficient operation. This surface mount component offers a wide operating temperature range from -55°C to 125°C, with supply voltages from 2V to 6V. It provides a high level output current of -24mA and a low level output current of 24mA, with a typical propagation delay of 7.5ns. Packaged in a 14-SOIC format on tape and reel, this lead-free and RoHS compliant device is designed for reliable logic implementation.
Sign in to ask questions about the Texas Instruments SN74AC08MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AC08MDREP technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.