Quadruple 2-input positive AND gate IC, featuring CMOS technology and a 74AC series designation. Operates with a supply voltage range of 2V to 6V and boasts a wide operating temperature range from -40°C to 125°C. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 14-TSSOP surface mount configuration, this component is lead-free and RoHS compliant. Propagation delay is 7.5ns with a turn-on delay time of 10ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74AC08QPWRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AC08QPWRG4Q1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AC08QPWRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.